- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PR11-1-15.0A-XX
PR11-1-15.0A-XX
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR111150AXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PR11-1-15.0A-XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$18.57
6
$16.46
12
$16.07
27
$13.99
51
$13.40
102
$12.89
252 +
$12.27
Click for Quote
Log in
to unlock special pricing