- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP21-62-8.00A-OB-V
Sensata / AIRPAX
PP21-62-8.00A-OB-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP2162800AOBV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | PP21-62-8.00A-OB-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Magnetic |
| Number of Poles: | 2 |
| Current Rating: | 8 A |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is PP21-62-8.00A-OB-V RoHS compliant?
Yes, PP21-62-8.00A-OB-V is RoHS compliant.
What is the lead time for PP21-62-8.00A-OB-V?
The standard lead time for PP21-62-8.00A-OB-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$51.35
6
$50.14
12
$46.14
27
$42.46
51
$41.50
102
$41.08
252 +
$40.74
Click for Quote
Log in
to unlock special pricing