- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP21-62-1.00A-XX-V
Sensata / AIRPAX
PP21-62-1.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP21-62-1.00A-XX-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:1 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole