- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP21-2-10.0A-OC-V
Sensata / AIRPAX
PP21-2-10.0A-OC-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP212100AOCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP21-2-10.0A-OC-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is PP21-2-10.0A-OC-V RoHS compliant?
Yes, PP21-2-10.0A-OC-V is RoHS compliant.
What is the lead time for PP21-2-10.0A-OC-V?
The standard lead time for PP21-2-10.0A-OC-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
100
can ship 11/2/26
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
3
$49.62
6
$48.62
12
$45.17
27
$42.16
51
$42.02
102
$41.92
252 +
$41.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT