- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP11-62-10.0A-OC-V
Sensata / AIRPAX
PP11-62-10.0A-OC-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP1162100AOCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP11-62-10.0A-OC-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is PP11-62-10.0A-OC-V RoHS compliant?
Yes, PP11-62-10.0A-OC-V is RoHS compliant.
What is the lead time for PP11-62-10.0A-OC-V?
The standard lead time for PP11-62-10.0A-OC-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$23.32
6
$19.98
12
$19.66
27
$17.79
51
$16.59
102
$15.44
252 +
$14.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT