- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP11-49-10.0A-OA-S
PP11-49-10.0A-OA-S
Sensata / AIRPAX
The PP11-49-10.0A-OA-S is a single-pole, series trip, hydraulic-magnetic circuit protector with a push-pull actuator, designed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PP11-49-10.0A-OA-S is a single-pole, series trip, hydraulic-magnetic circuit protector with a push-pull actuator, designed for instantaneous tripping in 400 Hz applications.
Search Keywords: PP1149100AOAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP11-49-10.0A-OA-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$28.48
6
$24.39
12
$23.26
27
$20.00
51
$18.87
102
$17.55
252 +
$16.56
Click for Quote
Log in
to unlock special pricing