- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP11-2-25.0A-OB-V
PP11-2-25.0A-OB-V
Sensata / AIRPAX
A single-pole, series trip, push-pull hydraulic-magnetic circuit protector rated for 25.0A with a slow trip delay for DC and 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-pole, series trip, push-pull hydraulic-magnetic circuit protector rated for 25.0A with a slow trip delay for DC and 50/60Hz circuits.
Search Keywords: PP112250AOBV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP11-2-25.0A-OB-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$27.71
6
$25.47
12
$24.29
27
$20.82
51
$19.62
102
$18.29
252 +
$17.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT