Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

PP11-2-20.0A-OA-S

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP112200AOAS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: PP11-2-20.0A-OA-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 1
Current Rating: 20 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP11-2-20.0A-OA-S RoHS compliant?
Yes, PP11-2-20.0A-OA-S is RoHS compliant.
What is the lead time for PP11-2-20.0A-OA-S?
The standard lead time for PP11-2-20.0A-OA-S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$26.19
6
$22.50
12
$21.46
27
$18.34
51
$17.32
102
$16.11
252 +
$15.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!