- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PP11-1-3.00A-OB-V
Sensata / AIRPAX
PP11-1-3.00A-OB-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP111300AOBV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PP11-1-3.00A-OB-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is PP11-1-3.00A-OB-V RoHS compliant?
Yes, PP11-1-3.00A-OB-V is RoHS compliant.
What is the lead time for PP11-1-3.00A-OB-V?
The standard lead time for PP11-1-3.00A-OB-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
3
$28.83
6
$25.44
12
$25.07
27
$23.11
51
$21.13
102
$18.70
252 +
$16.95
Click for Quote
Log in
to unlock special pricing