Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

PP11-1-2.00A-OC-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP111200AOCV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: PP11-1-2.00A-OC-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 1
Current Rating: 2 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP11-1-2.00A-OC-V RoHS compliant?
Yes, PP11-1-2.00A-OC-V is RoHS compliant.
What is the lead time for PP11-1-2.00A-OC-V?
The standard lead time for PP11-1-2.00A-OC-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$29.57
6
$26.09
12
$26.02
27
$24.64
51
$24.11
102
$20.84
252 +
$17.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!