- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M55629/5-059L
Sensata / AIRPAX
M55629/5-059L
Circuit Breaker - Hydraulic Magnetic - 1 Pole - 35A - 50VDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker - Hydraulic Magnetic - 1 Pole - 35A - 50VDC.
Search Keywords: M556295059L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M55629/5-059L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is M55629/5-059L RoHS compliant?
Yes, M55629/5-059L is RoHS compliant.
What is the lead time for M55629/5-059L?
The standard lead time for M55629/5-059L is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$890.33
3
$884.47
6 +
$602.51
Click for Quote
Log in
to unlock special pricing