- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/05-251S
M39019/05-251S
Sensata / AIRPAX
Circuit Breaker
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker
Search Keywords: M3901905251S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/05-251S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:3
-
Current Rating:12.5 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,870.05
3 +
$1,846.24
Click for Quote
Log in
to unlock special pricing