- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/05-225S
Sensata / AIRPAX
M39019/05-225S
Circuit Breaker Magnetic 3Pole 3A 240VAC/50VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 3Pole 3A 240VAC/50VDC
Search Keywords: M3901905225S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/05-225S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:3
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is M39019/05-225S RoHS compliant?
No, M39019/05-225S is not RoHS compliant.
What is the lead time for M39019/05-225S?
The standard lead time for M39019/05-225S is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$2,231.56
3 +
$2,172.05
Click for Quote
Log in
to unlock special pricing