Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

M39019/04-230

Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC
Search Keywords: M3901904230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: M39019/04-230
Unit of Measure: Per Each
RoHS: No
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Voltage Rating: 240,50 VAC|VDC
Number of Poles: 2
Current Rating: 5 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39019/04-230 RoHS compliant?
No, M39019/04-230 is not RoHS compliant.
What is the lead time for M39019/04-230?
The standard lead time for M39019/04-230 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,508.68
3 +
$1,460.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!