Image is representational - see mfr. specs

M39019/03-328

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 8A 240VAC/50VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Magnetic 2Pole 8A 240VAC/50VDC
Search Keywords: M3901903328
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / AIRPAX
  • Número do item:
    M39019/03-328
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    8 A
  • Terminal Design:
    Hook
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Pode ser enviado imediatamente
12 Weeks Pode enviar 10/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1,484.46
3 +
$1,444.88
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!