- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/01-339S
Sensata / AIRPAX
M39019/01-339S
Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC
Search Keywords: M3901901339S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/01-339S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is M39019/01-339S RoHS compliant?
No, M39019/01-339S is not RoHS compliant.
What is the lead time for M39019/01-339S?
The standard lead time for M39019/01-339S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
10/29/26