- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/01-323
M39019/01-323
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 6A 240VAC/50VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circuit Breaker Magnetic 1Pole 6A 240VAC/50VDC
Search Keywords: M3901901323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/01-323
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/21/26