- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/01-243
M39019/01-243
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC
Search Keywords: M3901901243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/01-243
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Hook
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
8/5/26