Image is representational - see mfr. specs

M39019/01-242

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC
Search Keywords: M3901901242
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Sensata / AIRPAX
  • 부품 번호:
    M39019/01-242
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    8 A
  • Terminal Design:
    Hook
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 16
즉시 배송 가능
10 Weeks 배송 가능 8. 10. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$475.82
3 +
$460.87
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!