- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M39019/01-211S
Sensata / AIRPAX
M39019/01-211S
Circuit Breaker Magnetic 1Pole 0.5A 240VAC 50VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 0.5A 240VAC 50VDC
Search Keywords: M3901901211S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:M39019/01-211S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is M39019/01-211S RoHS compliant?
No, M39019/01-211S is not RoHS compliant.
What is the lead time for M39019/01-211S?
The standard lead time for M39019/01-211S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26