- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LMLB1-1RLS4-52-10.0-1-01-V
LMLB1-1RLS4-52-10.0-1-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Search Keywords: LMLB11RLS452100101V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LMLB1-1RLS4-52-10.0-1-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$102.13
6
$76.36
12
$71.76
21
$69.83
51
$43.90
102 +
$38.92
Click for Quote
Log in
to unlock special pricing