- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LMLB1-1REC4-51-70.0-2-01-V
LMLB1-1REC4-51-70.0-2-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 70A
Search Keywords: LMLB11REC451700201V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LMLB1-1REC4-51-70.0-2-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:70 A
-
Terminal Design:Bullet
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$173.10
5
$56.61
10
$37.47
25
$36.55
50
$33.75
100
$32.00
250
$26.52
500 +
$25.59
Click for Quote
Log in
to unlock special pricing