- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LMLB1-1REC4-51-60.0-1-01-V
LMLB1-1REC4-51-60.0-1-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 60A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 60A 65VDC
Search Keywords: LMLB11REC451600101V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LMLB1-1REC4-51-60.0-1-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:60 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$144.54
6
$108.00
12
$101.53
21
$100.14
51
$63.04
102 +
$55.03
Click for Quote
Log in
to unlock special pricing