- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LMLB1-1REC4-51-40.0-2-01-V
Sensata / AIRPAX
LMLB1-1REC4-51-40.0-2-01-V
Circuit Breaker Magnetic 1Pole 40A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 40A
Search Keywords: LMLB11REC451400201V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LMLB1-1REC4-51-40.0-2-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Bullet
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is LMLB1-1REC4-51-40.0-2-01-V RoHS compliant?
Yes, LMLB1-1REC4-51-40.0-2-01-V is RoHS compliant.
What is the lead time for LMLB1-1REC4-51-40.0-2-01-V?
The standard lead time for LMLB1-1REC4-51-40.0-2-01-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$125.38
6
$92.25
12
$85.46
21
$80.78
51
$50.85
102 +
$44.39
Click for Quote
Log in
to unlock special pricing