- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELZX11-1-61-25.0-F6-V
LELZX11-1-61-25.0-F6-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 25A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A 120VAC/240VAC
Search Keywords: LELZX11161250F6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELZX11-1-61-25.0-F6-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$134.96
5
$73.47
10
$48.59
25
$47.41
50
$43.82
100
$41.47
250
$34.35
500 +
$33.18
Click for Quote
Log in
to unlock special pricing