- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELPK11-35891-150-V
LELPK11-35891-150-V
Sensata / AIRPAX
Ckt Breaker 80Vdc 150A 2Pole 1Togg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ckt Breaker 80Vdc 150A 2Pole 1Togg
Search Keywords: LELPK1135891150V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELPK11-35891-150-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$154.22
3
$151.91
5
$114.42
10 +
$112.70
Click for Quote
Log in
to unlock special pricing