- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK1-1RS4-27129-944
LELK1-1RS4-27129-944
Sensata / AIRPAX
Circuit Protector, Hyd-mag, 1P, 125V, 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Protector, Hyd-mag, 1P, 125V, 20A
Search Keywords: LELK11RS427129944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK1-1RS4-27129-944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$114.65
6
$84.36
12
$78.19
21
$73.90
51
$46.49
102 +
$40.59
Click for Quote
Log in
to unlock special pricing