- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK1-1REC4-51-3.00-A-01-V
LELK1-1REC4-51-3.00-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 3A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 80VDC
Search Keywords: LELK11REC451300A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK1-1REC4-51-3.00-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$102.47
6
$75.40
12
$69.88
21
$66.05
51
$41.53
102 +
$36.28
Click for Quote
Log in
to unlock special pricing