- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK1-1REC4-27129-959
LELK1-1REC4-27129-959
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 80 VDC - 1 Pole - Toggle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 80 VDC - 1 Pole - Toggle.
Search Keywords: LELK11REC427129959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK1-1REC4-27129-959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$131.97
6
$129.10
12
$125.02
21
$105.46
51
$81.82
102 +
$61.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT