- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK1-1-69-7.00-21-V
LELK1-1-69-7.00-21-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 7A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 7A 120VAC/240VAC
Search Keywords: LELK116970021V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK1-1-69-7.00-21-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$84.51
6
$63.18
12
$59.31
21
$56.77
51
$34.31
102 +
$30.72
Click for Quote
Log in
to unlock special pricing