- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK1-1-52F-60.0-A-01-V
Sensata / AIRPAX
LELK1-1-52F-60.0-A-01-V
Circuit Breaker Magnetic 1Pole 60A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 60A
Search Keywords: LELK1152F600A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK1-1-52F-60.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is LELK1-1-52F-60.0-A-01-V RoHS compliant?
Yes, LELK1-1-52F-60.0-A-01-V is RoHS compliant.
What is the lead time for LELK1-1-52F-60.0-A-01-V?
The standard lead time for LELK1-1-52F-60.0-A-01-V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$56.36
5
$39.68
10
$26.25
25
$24.89
50
$22.84
100
$21.18
250 +
$17.34
Click for Quote
Log in
to unlock special pricing