LELK11-39949-25-V
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 25A - 240VAC - 2 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 25A - 240VAC - 2 Pole.
Search Keywords: LELK113994925V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK11-39949-25-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$190.67
6
$186.52
12
$162.94
21
$133.10
51
$97.35
102 +
$79.74
Click for Quote
Log in
to unlock special pricing