- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK11-1REC5-61-10.0-K-01
LELK11-1REC5-61-10.0-K-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Search Keywords: LELK111REC561100K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK11-1REC5-61-10.0-K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$174.77
6
$129.72
12
$122.88
21
$122.57
51
$76.35
102 +
$68.05
Click for Quote
Log in
to unlock special pricing