- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELK11-1REC5-52-5.00-K-01
LELK11-1REC5-52-5.00-K-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 5A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 80VDC
Search Keywords: LELK111REC552500K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELK11-1REC5-52-5.00-K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$111.26
5
$98.85
10
$95.98
15
$94.54
25
$87.09
50 +
$81.39
Click for Quote
Log in
to unlock special pricing