Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

LELK111-1-62-60.0-U-01-V

Circuit Breaker Hydraulic Magnetic 3Pole 60A 120VAC/240VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 60A 120VAC/240VAC
Search Keywords: LELK111162600U01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: LELK111-1-62-60.0-U-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Voltage Rating: 120,240 VAC
Number of Poles: 3
Current Rating: 60 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LELK111-1-62-60.0-U-01-V RoHS compliant?
Yes, LELK111-1-62-60.0-U-01-V is RoHS compliant.
What is the lead time for LELK111-1-62-60.0-U-01-V?
The standard lead time for LELK111-1-62-60.0-U-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$388.56
3
$383.16
6 +
$282.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!