- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELHK11-1-62-30.0-BK-01-V
LELHK11-1-62-30.0-BK-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 30A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 240VAC/415VAC
Search Keywords: LELHK11162300BK01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELHK11-1-62-30.0-BK-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,167
Ships today, if you order in
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$197.22
6
$145.28
12
$136.75
21
$136.40
51
$83.71
102 +
$74.19
Click for Quote
Log in
to unlock special pricing