- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELHK111-1-62-30.0-U-01-V
LELHK111-1-62-30.0-U-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 30A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 120VAC/240VAC
Search Keywords: LELHK111162300U01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELHK111-1-62-30.0-U-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
On Order:
100
can ship 7/31/26
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$303.25
3
$293.72
6
$284.45
12
$274.62
21 +
$190.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT