- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELH111-1-62-35.0-01
LELH111-1-62-35.0-01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 35A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 35A 120VAC/240VAC
Search Keywords: LELH11116235001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELH111-1-62-35.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$301.55
3
$293.18
6
$218.98
12
$206.04
21 +
$200.54
Click for Quote
Log in
to unlock special pricing