- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELBXK1-1-52-60.0-GK-N6-V
LELBXK1-1-52-60.0-GK-N6-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 60A
Search Keywords: LELBXK1152600GKN6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELBXK1-1-52-60.0-GK-N6-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$138.88
5
$43.96
10
$29.06
25
$28.35
50
$26.26
100
$24.82
250
$20.56
500 +
$19.86
Click for Quote
Log in
to unlock special pricing