- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELBXK1-1-52-35.0-GK-N6-V
LELBXK1-1-52-35.0-GK-N6-V
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 35A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 35A
Search Keywords: LELBXK1152350GKN6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELBXK1-1-52-35.0-GK-N6-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:35 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$97.24
6
$71.55
12
$66.32
21
$65.37
51
$39.44
102 +
$34.44
Click for Quote
Log in
to unlock special pricing