- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELB1-1-51-25.0-1-01-V
LELB1-1-51-25.0-1-01-V
Sensata / AIRPAX
Cir Brkr Hyd Mag 1 pole 250VAC 2A panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr Hyd Mag 1 pole 250VAC 2A panel seal
Search Keywords: LELB1151250101V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELB1-1-51-25.0-1-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$97.86
6
$71.97
12
$66.70
21
$65.74
51
$39.62
102 +
$34.68
Click for Quote
Log in
to unlock special pricing