- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LELB1-1-51-100.-1-01-V
LELB1-1-51-100.-1-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Search Keywords: LELB1151100101V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LELB1-1-51-100.-1-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$126.06
6
$94.24
12
$87.29
21
$82.51
51
$51.92
102 +
$45.35
Click for Quote
Log in
to unlock special pricing