- Home ›
- All Products›
- LEL1-1-62-20.0-91-V
LEL1-1-62-20.0-91-V
Sensata / AIRPAX
Cir Brkr Hyd Mag 1 pole 80VDC 70A panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr Hyd Mag 1 pole 80VDC 70A panel seal
Search Keywords: LEL116220091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEL1-1-62-20.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$78.24
6
$58.44
12
$54.91
21
$52.56
51
$31.75
102 +
$28.49
Click for Quote
Log in
to unlock special pricing