- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEL11-1-62-10.0-A-01-V
LEL11-1-62-10.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 10A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 10A 120VAC/240VAC
Search Keywords: LEL11162100A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEL11-1-62-10.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$188.39
6
$138.83
12
$130.56
21
$130.23
51
$79.94
102 +
$70.81
Click for Quote
Log in
to unlock special pricing