- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEL11-1-52-50.0-A-01-V
LEL11-1-52-50.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 50A
Search Keywords: LEL11152500A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEL11-1-52-50.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$137.63
5
$92.14
10
$60.94
25
$55.36
50
$48.70
100
$44.58
250 +
$35.76
Click for Quote
Log in
to unlock special pricing