- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEL111-1-62-25.0-01-V
LEL111-1-62-25.0-01-V
Sensata / AIRPAX
The LEL111-1-62-25.0-01-V is a three-pole, 25.0A hydraulic-magnetic circuit protector with a long delay curve for 50/60Hz appl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The LEL111-1-62-25.0-01-V is a three-pole, 25.0A hydraulic-magnetic circuit protector with a long delay curve for 50/60Hz applications.
Search Keywords: LEL11116225001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEL111-1-62-25.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:3
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$242.43
3
$239.14
6
$178.63
12
$169.28
21 +
$167.12
Click for Quote
Log in
to unlock special pricing