Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

LEL111-1-62-10.0-01-V

Circuit Breaker Magnetic 3Pole 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 3Pole 10A
Search Keywords: LEL11116210001V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: LEL111-1-62-10.0-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Number of Poles: 3
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LEL111-1-62-10.0-01-V RoHS compliant?
Yes, LEL111-1-62-10.0-01-V is RoHS compliant.
What is the lead time for LEL111-1-62-10.0-01-V?
The standard lead time for LEL111-1-62-10.0-01-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.86
3
$266.86
6
$235.47
12
$234.89
21 +
$180.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!