- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEGH66-1-63F-20.0-01-V
Sensata / AIRPAX
LEGH66-1-63F-20.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC
Search Keywords: LEGH66163F20001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEGH66-1-63F-20.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is LEGH66-1-63F-20.0-01-V RoHS compliant?
Yes, LEGH66-1-63F-20.0-01-V is RoHS compliant.
What is the lead time for LEGH66-1-63F-20.0-01-V?
The standard lead time for LEGH66-1-63F-20.0-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$146.11
6
$142.93
12
$138.42
21
$116.68
51
$90.55
102 +
$68.07
Click for Quote
Log in
to unlock special pricing