- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEGH66-1-62-10.0-A-01-V
LEGH66-1-62-10.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Search Keywords: LEGH66162100A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEGH66-1-62-10.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$144.30
6
$107.84
12
$98.39
21
$94.34
51
$59.34
102 +
$51.87
Click for Quote
Log in
to unlock special pricing