- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LEGBX6-1-62-20.0-N6-V
Sensata / AIRPAX
LEGBX6-1-62-20.0-N6-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC
Search Keywords: LEGBX6162200N6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:LEGBX6-1-62-20.0-N6-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LEGBX6-1-62-20.0-N6-V RoHS compliant?
Yes, LEGBX6-1-62-20.0-N6-V is RoHS compliant.
What is the lead time for LEGBX6-1-62-20.0-N6-V?
The standard lead time for LEGBX6-1-62-20.0-N6-V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$35.72
5
$25.16
10
$16.65
25
$15.98
50
$14.57
100
$13.43
250 +
$11.14
Click for Quote
Log in
to unlock special pricing